Easter Opening Hours and Delivery Dates here

Diotec MUR460L Rectifier 600V 4A DO 201

Order Code:

18-8434

Brand: Diotec MPN: MUR460L EAN-13: 2050008886470
Qty Unit Price (Ex VAT)
50+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,900 in stock, despatched in 4 working days

Diotec MUR460L is a semiconductor rectifier diode designed for applications requiring efficient conversion of alternating current (AC) to direct current (DC). As a part of the DO-201 package family, the MUR460L can handle a maximum reverse voltage of 600 volts and a forward current of up to 4 amperes. This blocking diode features a fast recovery time, making it suitable for high-frequency applications where rapid switching is essential. Commonly employed in power supply units, inverters, and motor control circuits, the MUR460L’s reliable pn junction performance ensures effective current rectification and voltage blocking capabilities.
Type Through-hole mounting
Current 110A
Forward Voltage 1.28V
Peak Reverse Voltage 600V
Package Style DO 201
Operating temperature (max.) 150°C
Reverse leakage Current I(r) 10µA
Reverse reCovery Time T(rr) 60ns

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot